Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1209320232-000
Order Code3787678
Product RangeHA
Technical Datasheet
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.560 |
10+ | €16.100 |
25+ | €15.330 |
Price for:Each
Minimum: 1
Multiple: 1
€18.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1209320232-000
Order Code3787678
Product RangeHA
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry, Top Entry
Connector Body MaterialAluminium Alloy Body
Locking Type2 Lever
Rectangular Shell SizeH32A
For Use WithAMP HA Series Heavy Duty Connectors
Product RangeHA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry, Top Entry
Locking Type
2 Lever
For Use With
AMP HA Series Heavy Duty Connectors
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
H32A
Product Range
HA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001