Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0580-P05
Order Code130874
Product RangeT01 Series
Technical Datasheet
213 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.320 |
10+ | €27.940 |
25+ | €26.730 |
100+ | €25.000 |
250+ | €23.630 |
500+ | €23.160 |
Price for:Each
Minimum: 1
Multiple: 1
€32.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0580-P05
Order Code130874
Product RangeT01 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeT01 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
-
SVHC
Lead (21-Jan-2025)
Product Range
T01 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012