Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.810 |
| 10+ | €2.380 |
| 25+ | €2.250 |
| 50+ | €2.160 |
| 100+ | €2.070 |
Product Information
Product Overview
NB-PTCO-157 is a platinum thin film (PTF) temperature element RTD sensor using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wire is protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems. Application includes temperature feedback control, white goods, industrial applications, automotive, medical, sensing element for plug-in probes.
- Nominal resistance is 1000 ohm at 0°C
- F 0.3 (B) class, Ag-wire material
- Conforms to DIN EN 60751
- Excellent long-term stability, fast response time due to low thermal mass
- Global interchangeability, wide operating temperature range
- Fast response time, unprotected use of the elements in dry and clean environment only
- Resistance drift typically <0.03% after 1000h at 300°C
- Tests according to AEC-Q200 passed
- Tolerance range from -0.43 to 0.43°C (room temperature calibration, 25°C)
- Dimension is 2.0mm x 2.3mm
Technical Specifications
-50°C
600°C
1kohm
300°C
Platinum
-
10mm
Wire Leaded
PTFC Series
Component
Class B
-50°C
1kohm
Ceramic
2.3mm
0.39"
2-Wire
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate