Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.126 |
100+ | €0.0839 |
500+ | €0.0791 |
2500+ | €0.0686 |
6000+ | €0.0619 |
12000+ | €0.061 |
Product Information
Product Overview
The LR series metal film Fixed Resistor offers resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. The superior quality metal film resistor offers 1% tolerance and temperature coefficients down to 50ppm. It is ideally suited where low resistance and small size are required. This resistor has excellent stability under load and severe environmental conditions. It exhibits very low noise current and voltage coefficients. It is available in a wide range of resistance values and is suitable for general purpose and precision applications.
- Tested for value and tolerance
Technical Specifications
0.1ohm
500mW
Axial Leaded
Metal Film
General Purpose
6.25mm
-55°C
-
LR Series
± 5%
350V
± 200ppm/°C
2.3mm
-
155°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate