Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.390 |
Price for:Each
Minimum: 1
Multiple: 1
€34.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000801-80
Order Code4469270
Technical Datasheet
Antenna Case Size8mm x 6mm x 0.5mm
Centre Frequency 14.75GHz
Centre Frequency 27.25GHz
Product Range-
SVHCMelamine (21-Jan-2025)
Product Overview
L000801-80 is a UWB ceramic chip antenna with EVB assembly.
- SMA antenna termination, single port configuration
- Wide band type, internal/embedded mounting location
- Passive antenna operation, <3:1 VSWR (max), 50 ohm impedance
- 3 < 6dBi peak gain, 1.8dB maximum gain
- 3500 – 8500MHz frequency band
- Printed circuit board mounting type, linear polarization
- Product width : 64mm, product length : 28mm, product height : 1.28mm
- Omnidirectional antenna
- Operating temperature range from -40 to +125°C
- 10Watt cw power handling
Technical Specifications
Antenna Case Size
8mm x 6mm x 0.5mm
Centre Frequency 2
7.25GHz
SVHC
Melamine (21-Jan-2025)
Centre Frequency 1
4.75GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate