Print Page
Image is for illustrative purposes only. Please refer to product description.
2,998 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €2.090 |
25+ | €1.790 |
50+ | €1.610 |
100+ | €1.430 |
500+ | €1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000670-01
Order Code4368309
Technical Datasheet
Antenna Case Size14mm x 10.75mm x 1mm
Centre Frequency 11.176GHz
Centre Frequency 21.5835GHz
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Case Size
14mm x 10.75mm x 1mm
Centre Frequency 2
1.5835GHz
SVHC
No SVHC (27-Jun-2024)
Centre Frequency 1
1.176GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003