Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP816E056
Order Code3794420
Product RangeMEAS HTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | €139.970 |
Price for:Each
Minimum: 90
Multiple: 90
€12,597.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP816E056
Order Code3794420
Product RangeMEAS HTD Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max24VDC
Sensing Accuracy-
Response Time5s
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMEAS HTD Series
SVHCLead (21-Jan-2025)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensing Accuracy
-
Operating Temperature Min
-40°C
Product Range
MEAS HTD Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
24VDC
Response Time
5s
Operating Temperature Max
105°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability