Quantity | Price (ex VAT) |
---|---|
100+ | €36.170 |
Product Information
Product Overview
FX292X-100A-0200-L is a compact compression load cell. It offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V. The FX29 utilizes a two-piece construction of stainless steel materials. The combination of a metal injection moulded flexure and micro miniaturized MEMS strain gauges allows flexibility of force range options for a lower cost sensor. Typical applications are medical infusion pumps, analogue and digital scales, fitness and exercise equipment, payload weighing, power tools, robotics, surgical and dental tools, battery powered devices, manufacturing equipment.
- 20mV/V output signal
- 5VDC supply voltage
- Zero shift in CTR is ±.05% of FS
- Sensitivity shift is ±.05% of FS
- Accuracy is ±1% of FS
- Operating temperature range from 0°C to 50°C
- Compact design, high over range capability
- Low power consumption, rugged microfused sensing element
Technical Specifications
Compact Compression
1VDC
Voltage
-
3.94"
50°C
No SVHC (21-Jan-2025)
200lbf
6VDC
4 Wire Ribbon Cable
100mm
0°C
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate