Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-24A-20
Order Code1310357
Product RangeFlexstrip/FST Series
Also Known As5-1437189-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.800 |
| 10+ | €19.680 |
| 25+ | €17.960 |
| 100+ | €16.850 |
| 250+ | €16.250 |
| 500+ | €15.420 |
Price for:Each
Minimum: 1
Multiple: 1
€21.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-24A-20
Order Code1310357
Product RangeFlexstrip/FST Series
Also Known As5-1437189-3
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
Connector Type AStraight Pin
No. of Positions20Ways
Connector Type BStraight Pin
Cable Length - Imperial-
Cable Length - Metric-
Connector Pitch2.54mm
Product RangeFlexstrip/FST Series
Cable Pitch48.26mm
Cable Assembly Type-
Product Overview
The FST-24A-20 is a 20-core 5-1437189-3 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
No. of Positions
20Ways
Cable Length - Imperial
-
Connector Pitch
2.54mm
Cable Pitch
48.26mm
Connector Type A
Straight Pin
Connector Type B
Straight Pin
Cable Length - Metric
-
Product Range
Flexstrip/FST Series
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484