Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-10
Order Code1310333
Product RangeFlexstrip/FST Series
Also Known As5-1437187-6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-10
Order Code1310333
Product RangeFlexstrip/FST Series
Also Known As5-1437187-6
Technical Datasheet
Connector Type AStraight Pin
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions10Ways
Connector Type BStraight Pin
Cable Length - Imperial-
Cable Length - Metric-
Connector Pitch2.54mm
Product RangeFlexstrip/FST Series
Cable Pitch22.86mm
Cable Assembly Type-
Product Overview
The FST-22A-10 is a 2-inch 10-way Ribbon Jumper Cable with PTFE insulation material, PTFE jacket, 2.54mm pitch. It is suitable for internal board-to-board connection.
- Pre plated, ready to use
Applications
Industrial
Technical Specifications
Connector Type A
Straight Pin
No. of Positions
10Ways
Cable Length - Imperial
-
Connector Pitch
2.54mm
Cable Pitch
22.86mm
Connector to Connector
Straight Pin to Straight Pin
Connector Type B
Straight Pin
Cable Length - Metric
-
Product Range
Flexstrip/FST Series
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002