Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-20
Order Code1310365
Product RangeFlexstrip/FSN Series
Also Known As8-1437139-4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-20
Order Code1310365
Product RangeFlexstrip/FSN Series
Also Known As8-1437139-4
Technical Datasheet
Connector Type AStraight Pin
Connector to ConnectorStraight Pin to Straight Pin
Connector Type BStraight Pin
No. of Positions20Ways
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Pitch48.26mm
Cable Assembly Type-
Product Overview
The FSN-21A-20 is a 1-inch 20-way Ribbon Jumper Cable with Nomex® insulation material, 2.54mm pitch. It is made of 24AWG wire and grey jacket. It provides a convenient, reliable alternative to conventional point-to-point wiring for high density, high vibration PC board interconnect applications. It may be repeatedly flexed without failure. Flat/round conductor design and one-piece construction give vibration-proof reliability and longer life than conventional wiring systems.
- Tin-plated copper conductor
- Compatible with surface mount reflow soldering processes
- Resistant to damage from contact with a hot soldering iron
- Can be installed by conventional soldering techniques
Applications
Industrial
Technical Specifications
Connector Type A
Straight Pin
Connector Type B
Straight Pin
Cable Length - Imperial
1"
Connector Pitch
2.54mm
Cable Pitch
48.26mm
Connector to Connector
Straight Pin to Straight Pin
No. of Positions
20Ways
Cable Length - Metric
25.4mm
Product Range
Flexstrip/FSN Series
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002