Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoDRM1604
Order Code1813673
Product RangeDR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.340 |
5+ | €5.720 |
10+ | €5.360 |
20+ | €5.000 |
50+ | €4.650 |
Price for:Each
Minimum: 1
Multiple: 1
€6.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoDRM1604
Order Code1813673
Product RangeDR
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max20V
Product RangeDR
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max20V
Product Overview
The DRD series process sealed Rotary DIP Switch has flush, mini plastic shaft, wheel and metal shaft actuator style. It is available in THT and SMT mounting style. It has BCD, BCD compliment, Hex, Hex compliment output codes.
- 10mm Edge length
- 10 and 16 Standard number of positions
- 20000 Operations electrical endurance
- Flush actuator versions
Applications
Building Automation, Communications & Networking, Test & Measurement, Automation & Process Control, Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
-
Contact Voltage AC Max
20V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
-
Contact Current AC Max
-
Product Range
DR
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002203