Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP66-NP0
Order Code3380743
Product Range396 Series
Also Known AsYD369-MP66-NP00000
Technical Datasheet
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.470 |
5+ | €58.290 |
10+ | €55.100 |
25+ | €53.700 |
50+ | €53.190 |
Price for:Each
Minimum: 1
Multiple: 1
€61.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP66-NP0
Order Code3380743
Product Range396 Series
Also Known AsYD369-MP66-NP00000
Technical Datasheet
Product Range396 Series
No. of Positions6Ways
For Use WithAMP 396 Series Size 22 Pin Contacts
Pitch Spacing2.54mm
Connector Body Material-
IP Rating-
Voltage Rating500V
Current Rating5A
SVHCTo Be Advised
Technical Specifications
Product Range
396 Series
No. of Positions
6Ways
Pitch Spacing
2.54mm
IP Rating
-
Current Rating
5A
Gender
Plug
For Use With
AMP 396 Series Size 22 Pin Contacts
Connector Body Material
-
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008095