Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393239-7
Order Code4534509
Product RangeRT Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.960 |
10+ | €5.730 |
100+ | €5.310 |
250+ | €5.290 |
500+ | €5.050 |
1000+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393239-7
Order Code4534509
Product RangeRT Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage3VDC
Contact Current16A
Product RangeRT Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance21ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
7-1393239-7 is a general purpose, power PCB relay (RT1 bistable). It is approved by VDE Cert.No.40007571, UL E214025, cCSAus 1142018 CQC 18002197364. Typical applications include battery powered equipment or applications with memory function.
- 5KV/10mm coil-contact, reinforced insulation
- Product in accordance to IEC60335-1
- Contact number of pole is 1, 1 form C SPDT-CO contact arrangement
- 21ohm coil resistance, 400VAC maximum contact switching voltage
- 1000Vrms insulation initial dielectric between open contacts
- 16A contact limiting breaking/continuous current, 250VAC contact voltage rating
- 16A contact current rating, 3VDC coil voltage rating
- AgNi90/10 contact material, RTII environmental category of protection
- Operating temperature range from -40 to 85°C
- 15.7mm height, 29mm length, 12.7mm width
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
21ohm
Coil Voltage
3VDC
Product Range
RT Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001