Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6437288-1
Order Code3394374
Product RangeAMPSEAL 16 Series
286 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.460 |
10+ | €12.330 |
25+ | €12.320 |
100+ | €12.310 |
250+ | €10.510 |
500+ | €10.110 |
Price for:Each
Minimum: 1
Multiple: 1
€15.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6437288-1
Order Code3394374
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts34Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialThermoplastic Body
Contact Material-
Contact Plating-
IP Rating-
Voltage Rating250VAC
Current Rating17A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Contacts
34Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
-
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Solder Pin
Contact Material
-
IP Rating
-
Current Rating
17A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026292
Product traceability