Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No552285-1
Order Code4534549
Product RangeChamp-Lok Series
Technical Datasheet
161 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.390 |
10+ | €6.180 |
25+ | €6.150 |
100+ | €6.120 |
250+ | €6.090 |
500+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No552285-1
Order Code4534549
Product RangeChamp-Lok Series
Technical Datasheet
No. of Contacts64Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product RangeChamp-Lok Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
No. of Contacts
64Contacts
Connector Type
Micro D
Product Range
Champ-Lok Series
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate (21-Jan-2025)
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 552285-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001