Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5206052-3
Order Code4292655
Product RangeAMPLIMITE Series
241 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €2.160 |
100+ | €2.030 |
250+ | €1.810 |
500+ | €1.680 |
1000+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5206052-3
Order Code4292655
Product RangeAMPLIMITE Series
Product RangeAMPLIMITE Series
Screw Length5.56mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
5.56mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553