Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.920 |
5+ | €29.700 |
10+ | €29.260 |
25+ | €28.670 |
Product Information
Product Overview
MEAS small, ceramic based, PCB mounted pressure transducer. The transducer is built using Measurement Specialties’ proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Single sideport and 5VDC supply voltage
- 10 to 90% output type and 015psi pressure range
- Vacuum pressure type and through hole pin style
- Temperature compensated
Technical Specifications
Vacuum
-15psi
0psi
5VDC
Single Side Port
3mA
Ratiometric Analogue
Single Radial Barbed
0.27-4.95V
-25°C
MS4525 Series
To Be Advised
Analogue
Vacuum
-
5VDC
DIP
8Pins
± 0.25%
Through Hole
Dry Gas
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate