Print Page
Image is for illustrative purposes only. Please refer to product description.
658 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.870 |
10+ | €6.150 |
100+ | €5.120 |
250+ | €4.950 |
500+ | €4.770 |
1000+ | €4.650 |
Price for:Each
Minimum: 1
Multiple: 1
€7.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No368383-1
Order Code3393950
Product RangeMQS
Product RangeMQS
No. of Positions40Ways
For Use WithAMP 968220, 968221, 964286, 964273 Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating18VDC
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MQS
No. of Positions
40Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
18VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
AMP 968220, 968221, 964286, 964273 Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032862
Product traceability