Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No368085-1
Order Code3793458
Product RangeMultilock 090 II
15,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.174 |
500+ | €0.152 |
1000+ | €0.138 |
2500+ | €0.126 |
5000+ | €0.0814 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€17.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No368085-1
Order Code3793458
Product RangeMultilock 090 II
Product RangeMultilock 090 II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max21AWG
Wire Size AWG Min22AWG
For Use WithAMP Multilock 090 II Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
Multilock 090 II
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Nickel Silicon
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
21AWG
For Use With
AMP Multilock 090 II Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004