Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401H0N1ATDF
Order Code2117584
Product Range3640 Series
Also Known As2176075-1, 3640 0201 0.1nH +/-0.2nH 1K RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.200 |
| 50+ | €0.0732 |
| 100+ | €0.0711 |
| 250+ | €0.0689 |
| 500+ | €0.0639 |
| 1000+ | €0.0606 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401H0N1ATDF
Order Code2117584
Product Range3640 Series
Also Known As2176075-1, 3640 0201 0.1nH +/-0.2nH 1K RL
Technical Datasheet
Inductance0.1nH
DC Resistance Max0.2ohm
Self Resonant Frequency9GHz
DC Current Rating400mA
Inductor Case / Package0201 [0603 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Technical Specifications
Inductance
0.1nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.3mm
DC Resistance Max
0.2ohm
DC Current Rating
400mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.23mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability