Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2213678-4
Order Code3324616
Product RangeLUMAWISE Endurance S Keyed Z35
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
5250+ | €1.210 |
Price for:Each
Minimum: 5250
Multiple: 5250
€6,352.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2213678-4
Order Code3324616
Product RangeLUMAWISE Endurance S Keyed Z35
Technical Datasheet
For Use WithBridgelux Vesta Series Dim-To-Warm DS150 9mm COB LED's
External Diameter35mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Endurance S Keyed Z35
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Bridgelux Vesta Series Dim-To-Warm DS150 9mm COB LED's
External Length
-
Product Range
LUMAWISE Endurance S Keyed Z35
External Diameter
35mm
Holder Type
Holder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability