Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-3
Order Code2448170
Product RangeSuper Seal
Also Known As3900187-01
Technical Datasheet
14,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
7000+ | €0.222 |
21000+ | €0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
€1,554.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1447221-3
Order Code2448170
Product RangeSuper Seal
Also Known As3900187-01
Technical Datasheet
Product RangeSuper Seal
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithSuper Seal Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-1447221-3 is a crimp Socket Contact with gold-plated copper alloy body accepting 18 to 16AWG wires. This crimp socket contact is suitable for use with Super Seal 1.0 series connectors.
- Stamped & Formed Contact (1.0 mm)
- 15A Typical current rating
- Operating Temperature Range : -30 – 130 °C [ -22 – 266 °F ]
Applications
Automotive, Industrial
Technical Specifications
Product Range
Super Seal
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Super Seal Series Connectors
Contact Plating
Tin
Alternatives for 3-1447221-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000437