Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.180 |
5+ | €52.610 |
10+ | €51.040 |
25+ | €48.500 |
50+ | €46.600 |
100+ | €44.800 |
Price for:Pack of 282
Minimum: 1
Multiple: 1
€54.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388600-1
Order Code4006686
Technical Datasheet
Label TypeDie-Cut
Label Height-
Label Width50.8mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration
Label ColourMulticolour
Pack Quantity282
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
50.8mm
Label Material
Vinyl
Label Colour
Multicolour
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
Calibration
Pack Quantity
282
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047