Print Page
Image is for illustrative purposes only. Please refer to product description.
22,460 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.473 |
100+ | €0.386 |
250+ | €0.355 |
500+ | €0.308 |
1000+ | €0.289 |
Price for:Each
Minimum: 10
Multiple: 10
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388202-2
Order Code4138325
Accessory TypeSpring Finger
For Use WithBoard-to-Board Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Side protected preloaded, C-clip PCB spring contact
- Connector and contact terminates to printed circuit board, board-to-board connector system
- Contact length is 3.26mm, contact width is 1.4mm, board-to-board connector system
- Contact working range (low) is 2.6mm, contact working range (high) is 3.5mm
- Gold point of contact area plating material, contact current rating (max) is .5A
- Board mount connector mounting type, single circuit application
- Uncompressed height is 3.8mm
- Height is 3.8mm, length is 3.26mm, width is 1.4mm
- Operating temperature range from -40 to 85°C
- Scalable preloaded
Technical Specifications
Accessory Type
Spring Finger
Product Range
-
For Use With
Board-to-Board Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023