Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2385532-4
Order Code4220700
Product RangeVAL-U-LOK Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.950 |
10+ | €0.698 |
25+ | €0.663 |
50+ | €0.628 |
100+ | €0.592 |
500+ | €0.562 |
Price for:Each
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2385532-4
Order Code4220700
Product RangeVAL-U-LOK Series
Product RangeVAL-U-LOK Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP VAL-U-LOK Series 2238017-1 & 2238019-1 Power Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VAL-U-LOK Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP VAL-U-LOK Series 2238017-1 & 2238019-1 Power Socket Contacts
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00958
Product traceability