Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.180 |
100+ | €0.934 |
500+ | €0.818 |
1000+ | €0.772 |
2500+ | €0.726 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2378100-1
Order Code4455888
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Splice
Insulator ColourRed
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper, Nickel, Silicon
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Red
Terminal Material
Copper, Nickel, Silicon
Termination
IDC / IDT
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004755