Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.770 |
7+ | €14.190 |
22+ | €13.600 |
60+ | €13.250 |
150+ | €11.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2318579-2
Order Code3289487
Technical Datasheet
No. of Contacts76Contacts
Connector TypeQSFP
Contact Termination TypeSurface Mount
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Product Overview
2318579-2 is a QSFP double density SMT receptacle connector. The QSFP-DD portfolio’s backwards compatibility allows existing QSFP module to be plugged into QSFP-DD ports. Typical applications are servers, switches, routers, data centres, high performance computing.
- Connector is traditional SMT with 4 rows
- Maximum data rate is 56Gb/s, 76 positions
- Centreline pitch is 0.8mm
- Operating temperature range from -55 to 85°C
Technical Specifications
No. of Contacts
76Contacts
Connector Type
QSFP
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability