Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.900 |
5+ | €31.570 |
10+ | €30.330 |
25+ | €29.300 |
50+ | €28.490 |
100+ | €27.240 |
Price for:Each
Minimum: 1
Multiple: 1
€32.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2311291-1
Order Code2902170
Connector Type ABusbar
Connector to ConnectorBusbar to Cord End
Cable Length - Imperial3.34"
Connector Type BFree End
Cable Length - Metric85mm
Jacket ColourBlack, Red
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Busbar
Cable Length - Imperial
3.34"
Cable Length - Metric
85mm
Product Range
-
Connector to Connector
Busbar to Cord End
Connector Type B
Free End
Jacket Colour
Black, Red
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077564