Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.520 |
5+ | €89.430 |
10+ | €80.340 |
25+ | €79.210 |
50+ | €78.080 |
100+ | €74.360 |
Product Information
Product Overview
The 2308171-4 is a zQSFP+ Stacked Belly-to-Belly cage assembly with integrated connector. It supports higher density switch and NIC switch designs using next-generation 48 and 64 silicon ports, including Open Compute Project (OCP) reference designs. This stacked cage supports a single PCB architecture (versus two PCBs) in each line card, saving the customer significant costs. Like the rest of the zQSFP+ portfolio, this cage and connector supports up to 28G NRZ and 56G PAM-4 data rates to achieve faster system speeds. Lightpipe Configuration: All Four Left Indicator Up.
- Number of Ports : 4
- Port Matrix Configuration : 2 x 2
- Current Rating: 5 Amp Max
- Lightpipe Configuration : All Four Left Indicator Up
- Tail Length: 2mm
- Operating Temperature Range: -40 – 85 °C [ -40 – 185 °F ]
- UL Flammability Rating : UL 94V-0
Applications
Electronics Design, Industrial, Signalling, Signal Processing
Technical Specifications
zQSFP+ Cage & Connector
2 x 2 (Stacked)
With Light Pipe
-
4 x 38 Contacts
Without Heat Sink
Through Hole, Press-Fit
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate