Print Page
Image is for illustrative purposes only. Please refer to product description.
242 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.786 |
10+ | €0.625 |
100+ | €0.512 |
500+ | €0.499 |
1000+ | €0.486 |
2500+ | €0.465 |
Price for:Each
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2295225-1
Order Code3397965
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min0.6mm
Cable Diameter Max1.1mm
Grommet MaterialSilicone Rubber
Mounting Hole Dia1mm
Panel Thickness Max-
Grommet ColourNatural
Product Range-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
1.1mm
Mounting Hole Dia
1mm
Grommet Colour
Natural
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Cable Diameter Min
0.6mm
Grommet Material
Silicone Rubber
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001