Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2293270-3
Order Code4142179
Product RangeCharging Inlets Series
Technical Datasheet
1,885 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
10+ | €2.890 |
100+ | €2.830 |
250+ | €2.770 |
500+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2293270-3
Order Code4142179
Product RangeCharging Inlets Series
Technical Datasheet
Product RangeCharging Inlets Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter6mm
Insulator Colour-
Insulator Material-
Terminal MaterialBrass
Overall Length61.5mm
Pin Length43.6mm
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Charging Inlets Series
Wire Size AWG Min
-
Conductor Area CSA
6mm²
Insulator Colour
-
Terminal Material
Brass
Pin Length
43.6mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
6mm
Insulator Material
-
Overall Length
61.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01348
Product traceability