Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.430 |
10+ | €1.810 |
100+ | €1.570 |
250+ | €1.530 |
500+ | €1.440 |
1000+ | €1.380 |
Product Information
Product Overview
The CoolSplice connector range from TE Connectivity was designed for easy field installation. The CoolSplice Series allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.
- Simple push button termination
- Reliable and proven insulation displacement technology
- CoolSplice operating temperature between -40°C and 105°C
- Left/right side independent terminations
- Slim-symmetrical glossy appearance
- Visually controlled termination
- Dielectric withstanding voltage is 3400VAC
Applications
Industrial, Lighting, Maintenance & Repair, Security
Technical Specifications
CoolSplice
18AWG
-
Red
Phosphor Bronze
IDC / IDT
16AWG
Wire Splice
PC (Polycarbonate)
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate