Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-6.
Order Code2673542
Product RangeCoolSplice Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1248+ | €1.110 |
Price for:Each
Minimum: 1248
Multiple: 1248
€1,385.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-6.
Order Code2673542
Product RangeCoolSplice Series
Technical Datasheet
Product RangeCoolSplice Series
TerminationIDC / IDT
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Splice
Insulator ColourBlue, Red
Insulator MaterialPC (Polycarbonate)
Terminal MaterialPhosphor Bronze
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Product Range
CoolSplice Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue, Red
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (2)
Alternatives for 2213600-6.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007269