Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205069-3
Order Code3797810
Product RangeMicro-MaTch Series
Technical Datasheet
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
10+ | €2.340 |
100+ | €2.000 |
250+ | €1.850 |
500+ | €1.770 |
1000+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205069-3
Order Code3797810
Product RangeMicro-MaTch Series
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
No. of Positions6Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangeMicro-MaTch Series
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
6Ways
Cable Length - Metric
200mm
Product Range
Micro-MaTch Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948