Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €1.510 |
100+ | €1.470 |
250+ | €1.460 |
500+ | €1.450 |
1000+ | €1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205061-3
Order Code2517938
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
Connector Type AMicro-Match Plug
Connector Type BMicro-Match Plug
No. of Positions6Ways
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product Range-
Cable Pitch1.27mm
Cable Assembly Type-
Product Overview
The 2205061-3 is a 200mm grey Ribbon Cable Assembly with a Micro-Match 6-position plug on each end. The double-ended cable has 28AWG conductors.
- UL2651 Flammability
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Imperial
7.87"
Connector Pitch
1.27mm
Cable Pitch
1.27mm
Connector Type A
Micro-Match Plug
No. of Positions
6Ways
Cable Length - Metric
200mm
Product Range
-
Cable Assembly Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812