Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
13000+ | €1.220 |
Price for:Each
Minimum: 13000
Multiple: 13000
€15,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2204748-4
Order Code3261442
Product RangeELCON Micro
Product RangeELCON Micro
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP ELCON Micro Series 2204749 Socket Contacts
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
ELCON Micro
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (16-Jul-2019)
Connector Mounting
Cable Mount
For Use With
AMP ELCON Micro Series 2204749 Socket Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000692