Print Page
Image is for illustrative purposes only. Please refer to product description.
99,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
11000+ | €0.0622 |
33000+ | €0.0595 |
Price for:Each (Supplied on Full Reel)
Minimum: 11000
Multiple: 11000
€684.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2199248-4
Order Code2462834
Technical Datasheet
Accessory TypeShield Finger Type A
For Use WithMobile Phones / Smart Phones
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2199248-4 is a surface mount type-A Spring Finger with gold-plated contact. It is suitable for use with mobile phones/smart phones.
- 2A Current rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, IoT (Internet of Things), Lighting, Medical, Multimedia, Portable Devices, Smartphones
Technical Specifications
Accessory Type
Shield Finger Type A
Product Range
-
For Use With
Mobile Phones / Smart Phones
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01