Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | €1.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
€11,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195765-1
Order Code3105698
Technical Datasheet
Antenna Case Size3.2mm x 1.7mm x 0.5mm
Centre Frequency 11.575GHz
Centre Frequency 22.45GHz
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Antenna Case Size
3.2mm x 1.7mm x 0.5mm
Centre Frequency 2
2.45GHz
SVHC
No SVHC (16-Jan-2020)
Centre Frequency 1
1.575GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability