Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | €18.900 |
Price for:Each
Minimum: 1200
Multiple: 1200
€22,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195763-1
Order Code3105695
Technical Datasheet
Antenna TypePatch
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingAdhesive
Gain26dB
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
26dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability