Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
323+ | €1.950 |
Price for:Each
Maximum available is 143
Minimum: 323
Multiple: 323
€629.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118326-1.
Order Code2890000
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max5.875GHz
Antenna MountingAdhesive
Gain2.4dBi
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 2118326-1.
1 Product Found
Technical Specifications
Antenna Type
PCB
Frequency Max
5.875GHz
Gain
2.4dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2014)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629