Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.850 |
10+ | €0.847 |
25+ | €0.786 |
50+ | €0.724 |
100+ | €0.663 |
500+ | €0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108851-1
Order Code3874794
Technical Datasheet
Antenna Case Size4mm x 2mm x 1.2mm
Centre Frequency 16.5GHz
Centre Frequency 27.55GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
4mm x 2mm x 1.2mm
Centre Frequency 2
7.55GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
6.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability