Print Page
Image is for illustrative purposes only. Please refer to product description.
1,930 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.899 |
100+ | €0.652 |
250+ | €0.592 |
500+ | €0.523 |
1000+ | €0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108851-1.
Order Code3823212
Technical Datasheet
Antenna Case Size4mm x 2mm x 1.2mm
Centre Frequency 16.5GHz
Centre Frequency 27.55GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
4mm x 2mm x 1.2mm
Centre Frequency 2
7.55GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
6.5GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
Product traceability