Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64,522.000 |
10+ | €56,457.000 |
25+ | €55,328.000 |
100+ | €54,199.000 |
250+ | €53,070.000 |
500+ | €51,940.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€64,522.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2069578-1
Order Code4566167
Technical Datasheet
No. of Contacts8Contacts
Connector TypeMini I/O
Contact Termination TypeCrimp
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Type
Mini I/O
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability