Print Page
Image is for illustrative purposes only. Please refer to product description.
945 In Stock
150 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.480 |
10+ | €11.010 |
25+ | €10.310 |
100+ | €9.960 |
250+ | €9.760 |
500+ | €9.560 |
Price for:Each
Minimum: 1
Multiple: 1
€13.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2069250-1
Order Code3398060
Technical Datasheet
No. of Contacts8Contacts
Connector TypeMini I/O
Contact Termination TypeCrimp
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
2069250-1 is a cable plug kit mini I/O Type I black extended latch. Industrial mini I/O connector system is a small, compact, latching, wire-to-board I/O interface that is now also available as a vertical version, enabling you to safely and reliably connect in all angles. TE’s industrial mini I/O solution allows you to save up to 75 percent of space compared to conventional RJ45 plugs, giving you the flexibility to use your limited space on the PCB more efficiently.
- Two unique interfaces to prevent improper connections
- Copper alloy contact and shell
- Thermoplastic housing
- Meets Cat5e requirements when used in an Ethernet application product specification: 108-78955
- Operating temperature range from -40°C to +85°C
Technical Specifications
No. of Contacts
8Contacts
Connector Type
Mini I/O
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability