Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2050832-2
Order Code4165400
Product RangeSuperseal Pro Series
5,895 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.621 |
50+ | €0.558 |
100+ | €0.495 |
250+ | €0.477 |
500+ | €0.459 |
1500+ | €0.458 |
Price for:Each
Minimum: 10
Multiple: 10
€6.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2050832-2
Order Code4165400
Product RangeSuperseal Pro Series
Accessory TypeCover
For Use WithAMP Superseal Pro Series 2050049-1/2 3 Position Sensor Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeSuperseal Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3 position backshell
- For use with Sensor Flat connectors
- Cable exit angle is 180°
- Black colour nylon material
- Operating temperature (max) is 120°C
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP Superseal Pro Series 2050049-1/2 3 Position Sensor Connectors
Product Range
Superseal Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003745