Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904070-2
Order Code3133359
Also Known AsV23720A0001A001-EV-CBOX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €118.840 |
18+ | €107.700 |
36+ | €101.370 |
108+ | €95.740 |
Price for:Each
Minimum: 1
Multiple: 1
€118.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904070-2
Order Code3133359
Also Known AsV23720A0001A001-EV-CBOX
Technical Datasheet
Coil Voltage12VDC
Contact Current200A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsScrew
Product Range-
Contact Voltage DC Nom450V
Coil Resistance4ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Screw
Contact Voltage DC Nom
450V
Contact Material
Silver Alloy
Contact Current
200A
Relay Mounting
Panel Mount
Product Range
-
Coil Resistance
4ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.644
Product traceability