Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904025-5
Order Code2885533
Product RangePower Relay B
Also Known AsV23234A0004X053-EV-100
Technical Datasheet
6,076 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.790 |
10+ | €8.760 |
25+ | €5.610 |
200+ | €5.380 |
400+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€8.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904025-5
Order Code2885533
Product RangePower Relay B
Also Known AsV23234A0004X053-EV-100
Technical Datasheet
Coil Voltage24VDC
Contact Current50A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangePower Relay B
Contact Voltage DC Nom24V
Coil Resistance255ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver Alloy
Contact Current
50A
Relay Mounting
Panel Mount
Product Range
Power Relay B
Coil Resistance
255ohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability