Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.850 |
| 5+ | €75.500 |
Price for:Each
Minimum: 1
Multiple: 1
€79.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNS470000Z0207
Order Code4814557
Technical Datasheet
No. of Contacts12 Contacts
Contact Material-
Contact Plating-
Current Rating32A
Operating Temperature Range-25°C to +60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
12 Contacts
Contact Plating
-
Operating Temperature Range
-25°C to +60°C
SVHC
No SVHC (25-Jun-2025)
Contact Material
-
Current Rating
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142