Print Page
Image is for illustrative purposes only. Please refer to product description.
820 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.120 |
| 5+ | €9.020 |
| 10+ | €8.920 |
| 25+ | €8.410 |
| 50+ | €7.240 |
| 120+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNF100025R0000
Order Code4576365
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current32A
Fuse Size Held10mm x 38mm
Holder TerminalsScrew Clamp
No. of Fuses2Fuses
Product Range-
Voltage Rating VAC690V
Voltage Rating VDC690V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10mm x 38mm
No. of Fuses
2Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Screw Clamp
Product Range
-
Voltage Rating VDC
690V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability